20 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3386

Get a bulk buy discount

Add 250 more to save Kr. 212,25

View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 530,60

(exc. VAT)

Kr. 663,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200Kr. 10,612Kr. 530,60-
250 - 450Kr. 9,763Kr. 488,15Kr. 212,25
500 - 950Kr. 8,809Kr. 440,45Kr. 901,50
1000 - 1950Kr. 7,852Kr. 392,60Kr. 2 760,00
2000 +Kr. 6,896Kr. 344,80Kr. 7 432,00

*price indicative

RS Stock No.:
161-7006
Mfr. Part No.:
3386P-1-200LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

760μm

Length

9.53mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.83mm

Depth

9.53mm

Element Material

Cermet

Mechanical Rotation

310°

COO (Country of Origin):
CR

3386P Top Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy