10 Ω, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3314

Subtotal (1 reel of 500 units)*

Kr. 4 798,00

(exc. VAT)

Kr. 5 997,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +Kr. 9,596Kr. 4 798,00

*price indicative

RS Stock No.:
167-3331
Mfr. Part No.:
3314G-1-100E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

10Ω

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

5mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Standards/Approvals

EIAJ, EIA, RoHS, UL, VECI, IPC

Depth

2.55mm

Height

6.2mm

Element Material

Cermet

Mechanical Rotation

240°

COO (Country of Origin):
TW

250mW 4mm Sealed 3314G Series - Straight Slot


Miniature (nominal 4mm square case)

Excellent mounting efficiency

Suitable for flow/reflow soldering /hand solder

Ideal for automatic assembly

Meets standard EIA and EIAJ footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy