20 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314
- RS Stock No.:
- 167-3560
- Mfr. Part No.:
- 3314J-2-203E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
Kr. 4 743,00
(exc. VAT)
Kr. 5 929,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | Kr. 9,486 | Kr. 4 743,00 |
*price indicative
- RS Stock No.:
- 167-3560
- Mfr. Part No.:
- 3314J-2-203E
- Brand:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | UL, IPC, RoHS, EIA, EIAJ, VECI | |
| Height | 5mm | |
| Depth | 2.55mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 240° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Standards/Approvals UL, IPC, RoHS, EIA, EIAJ, VECI | ||
Height 5mm | ||
Depth 2.55mm | ||
Element Material Cermet | ||
Mechanical Rotation 240° | ||
- COO (Country of Origin):
- TW


250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot TOP adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Related links
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 200 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3314
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 1 mΩ J-Hook 0.25 W Top Adjust Bourns, 3314