5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TSM4

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 box of 50 units)*

Kr. 4 427,30

(exc. VAT)

Kr. 5 534,10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 350 left, ready to ship
  • Final 500 unit(s) shipping from 19 March 2027

Units
Per unit
Per Box*
Saving
50 - 50Kr. 88,546Kr. 4 427,30-
100 +Kr. 84,116Kr. 4 205,805%

*price indicative

RS Stock No.:
167-9359
Mfr. Part No.:
TSM4YL502KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

11

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

TSM4

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Voltage

35.3V

Length

4.8mm

Maximum Operating Temperature

125°C

Height

5.1mm

Depth

3.7mm

Standards/Approvals

JEDEC, RoHS, IEC

Element Material

Cermet

Mechanical Rotation

13Cycles

COO (Country of Origin):
CZ

4mm 11 Turn Sealed 250mW TSM 4YL Series


Small size for optimum packing density

Professional grade

Low contact resistance variation & excellent stability

Suitable for manual and automatic operation

Fully sealed to IP67

Solder by vapour phase & reflow

Available in footprints profiles

Multi-Turn Surface Mount Trimmers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy