1 kΩ, Through Hole Trimmer Potentiometer, Pin 1 W Side Adjust Vishay, 70Y

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

Kr. 10 699,85

(exc. VAT)

Kr. 13 374,80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship

Units
Per unit
Per Box*
50 - 50Kr. 213,997Kr. 10 699,85
100 +Kr. 207,551Kr. 10 377,55

*price indicative

RS Stock No.:
167-9480
Mfr. Part No.:
M70Y102KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

1kΩ

Mount Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Packaging

Box

Power Rating

1W

Series

70Y

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

350V

Length

33.53mm

Shaft Diameter

2.79mm

Maximum Operating Temperature

150°C

Depth

4.98mm

Standards/Approvals

IEC 60393-1

Height

8.25mm

Element Material

Cermet

COO (Country of Origin):
CZ

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series


High power rating (0.5 Watt @ 70°C)

Unique slider Block for excellent setability

Multi-finger wiper to minimise CRV

Sealed to withstand immersion board washing

Moulded body with built in standoffs

Wiper idles at end of travel

Panel mounting adaptor available, stock no. 855-311

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy