100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- RS Stock No.:
- 167-9522
- Mfr. Part No.:
- T63XB104KT20
- Brand:
- Vishay
Get a bulk buy discount
Add 100 more to save Kr. 656,20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
Kr. 1 640,50
(exc. VAT)
Kr. 2 050,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 32,81 | Kr. 1 640,50 | - |
| 100 + | Kr. 26,248 | Kr. 1 312,40 | Kr. 656,20 |
*price indicative
- RS Stock No.:
- 167-9522
- Mfr. Part No.:
- T63XB104KT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Maximum Voltage | 250V | |
| Length | 7.5mm | |
| Shaft Diameter | 1.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.25W | ||
Series T63 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Maximum Voltage 250V | ||
Length 7.5mm | ||
Shaft Diameter 1.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
6mm ¼in. 250mW Side Adjust 74X Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Moulded body
Height. 6.35mm pin dia. 0.4mm
Related links
- 100 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 500 Ω Pin 0.25 W Side Adjust Vishay, T63
- 5 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 1 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 200 Ω Pin 0.25 W Side Adjust Vishay, T63
- 10 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 2 kΩ Pin 0.25 W Side Adjust Vishay, T63
- 50 kΩ Pin 0.25 W Side Adjust Vishay, T63