2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Top Adjust Bourns, 3006

Get a bulk buy discount

Add 500 more to save 16%

View bulk pricing options

Subtotal (1 tube of 100 units)*

Kr. 1 258,90

(exc. VAT)

Kr. 1 573,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400Kr. 12,589Kr. 1 258,90-
500 +Kr. 10,524Kr. 1 052,4016%

*price indicative

RS Stock No.:
233-0725
Mfr. Part No.:
3006P-1-205LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Through Hole

Number of Turns

15

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Shaft Diameter

2.36mm

Maximum Operating Temperature

125°C

Length

19.05mm

Depth

4.83mm

Standards/Approvals

RoHS

Height

6.35mm

Diameter

2.36mm

Element Material

Cermet

COO (Country of Origin):
TW
The Bourns 3006 series trimming potentiometer has 2 M Ohms resistance and resistance tolerance of 10 %. This potentiometer is designed with side adjustment and has cermet resistive material.

Low PC board profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy