5 kΩ, Through Hole Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3299Y

Get a bulk buy discount

Add 200 more to save Kr. 122,20

View bulk pricing options

Subtotal (1 tube of 100 units)*

Kr. 1 798,40

(exc. VAT)

Kr. 2 248,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100Kr. 17,984Kr. 1 798,40-
200 +Kr. 17,373Kr. 1 737,30Kr. 122,20

*price indicative

RS Stock No.:
233-0730
Mfr. Part No.:
3299Y-1-502LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

25

Packaging

50 pieces per Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3299Y

Termination Style

Solder Plated

Automotive Standard

No

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

300V

Length

9.53mm

Shaft Diameter

2.19mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

4.83mm

Height

10.03mm

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns 3299 series square trimming potentiometer has 5 kOhms resistance with ±10% tolerance. The effective travel is of 25 turns and has solderable pin terminal.

Top adjustment

Resistive material cermet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy