500 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3214
- RS Stock No.:
- 240-1629
- Mfr. Part No.:
- 3214W-1-504E
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 129,73
(exc. VAT)
Kr. 162,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 75 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 25,946 | Kr. 129,73 | - |
| 50 - 95 | Kr. 19,54 | Kr. 97,70 | 24% |
| 100 - 495 | Kr. 17,252 | Kr. 86,26 | 33% |
| 500 + | Kr. 13,75 | Kr. 68,75 | 47% |
*price indicative
- RS Stock No.:
- 240-1629
- Mfr. Part No.:
- 3214W-1-504E
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 600μm | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EIA, RoHS, IPC, EIAJ, VECI SMD, UL | |
| Depth | 3.9mm | |
| Height | 5.1mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500kΩ | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3214 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 600μm | ||
Length 4.8mm | ||
Shaft Diameter 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EIA, RoHS, IPC, EIAJ, VECI SMD, UL | ||
Depth 3.9mm | ||
Height 5.1mm | ||
Element Material Cermet | ||


5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot TOP adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers
Related links
- 500 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 500 Ω J-Hook 0.25 W Top Adjust Bourns, 3214
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3214
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 1 mΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214