5 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, CT-20

Get a bulk buy discount

Add 10 more to save Kr. 4,85

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 25,45

(exc. VAT)

Kr. 31,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 12,725Kr. 25,45-
10 - 18Kr. 12,24Kr. 24,48Kr. 4,85
20 +Kr. 11,785Kr. 23,57Kr. 18,80

*price indicative

RS Stock No.:
244-3629
Mfr. Part No.:
CT-20EP103
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

5mΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Packaging

Tape & Reel

Power Rating

0.5W

Series

CT-20

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±250 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

19mm

Maximum Operating Temperature

120°C

Maximum Voltage

70.7V

Depth

6.4mm

Standards/Approvals

RoHS, UL

Mechanical Rotation

200Cycles

Element Material

RuO2 Cermet

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CT-20 series fifteen turns cermet trimmer used for general purpose applications also has wide resistance range from 10 Ω to 5 MΩ.

RoHS compliant

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy