5 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, CT-20

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 1 718,95

(exc. VAT)

Kr. 2 148,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50Kr. 34,379Kr. 1 718,95
100 - 200Kr. 32,831Kr. 1 641,55
250 +Kr. 31,563Kr. 1 578,15

*price indicative

RS Stock No.:
244-3630
Mfr. Part No.:
CT-20EP104
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

5mΩ

Mount Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Packaging

Tape & Reel

Power Rating

0.5W

Series

CT-20

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±250 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

224V

Length

19mm

Maximum Operating Temperature

120°C

Standards/Approvals

UL, RoHS

Depth

6.4mm

Mechanical Rotation

200Cycles

Element Material

RuO2 Cermet

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CT-20 series fifteen turns cermet trimmer used for general purpose applications also has wide resistance range from 10 Ω to 5 MΩ.

RoHS compliant

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy