5 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, CT-20
- RS Stock No.:
- 244-3632
- Mfr. Part No.:
- CT-20EP202
- Brand:
- Nidec Components
Get a bulk buy discount
Add 100 more to save Kr. 126,90
View bulk pricing optionsSubtotal (1 bag of 50 units)*
Kr. 1 718,95
(exc. VAT)
Kr. 2 148,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 34,379 | Kr. 1 718,95 | - |
| 100 - 200 | Kr. 33,11 | Kr. 1 655,50 | Kr. 126,90 |
| 250 - 450 | Kr. 31,563 | Kr. 1 578,15 | Kr. 704,00 |
| 500 + | Kr. 30,009 | Kr. 1 500,45 | Kr. 2 185,00 |
*price indicative
- RS Stock No.:
- 244-3632
- Mfr. Part No.:
- CT-20EP202
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 5mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Packaging | Tape & Reel | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | CT-20 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 19mm | |
| Maximum Voltage | 31.6V | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, RoHS | |
| Depth | 6.4mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 5mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Packaging Tape & Reel | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series CT-20 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±250 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 19mm | ||
Maximum Voltage 31.6V | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, RoHS | ||
Depth 6.4mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CT-20 series fifteen turns cermet trimmer used for general purpose applications also has wide resistance range from 10 Ω to 5 MΩ.
RoHS compliant
Resin material is UL Recognized 94V-0
Related links
- 5 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-20
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 200 Ω Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 20 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 20 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6