2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-94
- RS Stock No.:
- 244-3655
- Mfr. Part No.:
- CT-94EW203
- Brand:
- Nidec Components
Get a bulk buy discount
Add 100 more to save Kr. 41,00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
Kr. 448,60
(exc. VAT)
Kr. 560,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 8,972 | Kr. 448,60 | - |
| 100 - 200 | Kr. 8,562 | Kr. 428,10 | Kr. 41,00 |
| 250 + | Kr. 8,237 | Kr. 411,85 | Kr. 183,75 |
*price indicative
- RS Stock No.:
- 244-3655
- Mfr. Part No.:
- CT-94EW203
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 18 | |
| Orientation | Top Adjust | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Series | CT-94 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 120°C | |
| Length | 9.6mm | |
| Maximum Voltage | 100V | |
| Depth | 9.6mm | |
| Standards/Approvals | RoHS, UL | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 18 | ||
Orientation Top Adjust | ||
Packaging Box | ||
Power Rating 0.5W | ||
Series CT-94 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 120°C | ||
Length 9.6mm | ||
Maximum Voltage 100V | ||
Depth 9.6mm | ||
Standards/Approvals RoHS, UL | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.
RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 5 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-20
- 200 Ω Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Side Adjust Nidec Components, CT6
- 10 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 100 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6
- 50 kΩ Solder Pin 0.5 W Top Adjust Nidec Components, CT6