2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, FT-63
- RS Stock No.:
- 244-3728
- Mfr. Part No.:
- FT-63ETP104
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 29,22
(exc. VAT)
Kr. 36,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 690 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 2,922 | Kr. 29,22 |
| 50 - 90 | Kr. 2,734 | Kr. 27,34 |
| 100 - 240 | Kr. 2,631 | Kr. 26,31 |
| 250 - 490 | Kr. 2,494 | Kr. 24,94 |
| 500 + | Kr. 2,402 | Kr. 24,02 |
*price indicative
- RS Stock No.:
- 244-3728
- Mfr. Part No.:
- FT-63ETP104
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | FT-63 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | UL, RoHS | |
| Depth | 5.8mm | |
| Element Material | Ceramic | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series FT-63 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Standards/Approvals UL, RoHS | ||
Depth 5.8mm | ||
Element Material Ceramic | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.
RoHS compliant
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, FT-63
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, FT-63
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies