1 mΩ, Surface Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Nidec Components, ST2

Get a bulk buy discount

Add 10 more to save Kr. 9,20

View bulk pricing options

Subtotal (1 tape of 2 units)*

Kr. 39,59

(exc. VAT)

Kr. 49,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8Kr. 19,795Kr. 39,59-
10 - 98Kr. 18,875Kr. 37,75Kr. 9,20
100 - 248Kr. 17,445Kr. 34,89Kr. 235,00
250 +Kr. 16,53Kr. 33,06Kr. 816,25

*price indicative

Packaging Options:
RS Stock No.:
244-4349
Mfr. Part No.:
ST-2TA502
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

1mΩ

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.1W

Series

ST2

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±150 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Length

2.8mm

Maximum Voltage

50V

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Height

1.7mm

Element Material

RuO2 Cermet

Mechanical Rotation

50Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-2 series single turn surface mount cermet trimmer available in compact size and low profile of 2 mm.

RoHS compliant

Sealed construction

Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy