5 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42

Get a bulk buy discount

Add 1000 more to save Kr. 288,00

View bulk pricing options

Subtotal (1 reel of 500 units)*

Kr. 3 560,50

(exc. VAT)

Kr. 4 450,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500Kr. 7,121Kr. 3 560,50-
1000 - 1500Kr. 6,833Kr. 3 416,50Kr. 288,00
2000 +Kr. 6,474Kr. 3 237,00Kr. 1 294,00

*price indicative

RS Stock No.:
244-4387
Mfr. Part No.:
ST-4 2ETA502
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

ST-42

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Length

5.2mm

Maximum Operating Temperature

125°C

Maximum Voltage

200V

Height

2.3mm

Standards/Approvals

RoHS, UL

Mechanical Rotation

100Cycles

Element Material

RuO2 Cermet

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant

Sealed construction

Washable

Stopper structure prevents terminal pin from being open

Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy