2 mΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST5
- RS Stock No.:
- 244-4446
- Mfr. Part No.:
- ST-5ETW103
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 29,10
(exc. VAT)
Kr. 36,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 29,10 |
| 10 - 49 | Kr. 28,03 |
| 50 - 99 | Kr. 27,00 |
| 100 - 249 | Kr. 25,74 |
| 250 + | Kr. 24,71 |
*price indicative
- RS Stock No.:
- 244-4446
- Mfr. Part No.:
- ST-5ETW103
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 14 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | ST5 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 120°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 6.3mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 14 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series ST5 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 120°C | ||
Length 6mm | ||
Standards/Approvals RoHS, UL | ||
Height 6.3mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-5 series fourteen turn surface mount cermet trimmer suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST5
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 100 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 200 Ω Gull Wing 0.25 W Top Adjust TSM4
- 20 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4