2 mΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST5

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

Kr. 12 778,50

(exc. VAT)

Kr. 15 973,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500Kr. 25,557Kr. 12 778,50
1000 +Kr. 24,969Kr. 12 484,50

*price indicative

RS Stock No.:
244-4449
Mfr. Part No.:
ST-5ETW202
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface

Number of Turns

14

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

ST5

Termination Style

Gull Wing

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Length

6mm

Maximum Voltage

200V

Standards/Approvals

RoHS, UL

Height

6.3mm

Element Material

RuO2 Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-5 series fourteen turn surface mount cermet trimmer suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant

Sealed construction

Washable

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy