100 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 522-2817
- Mfr. Part No.:
- 3386W-1-101LF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 14,19
(exc. VAT)
Kr. 17,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 315 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 14,19 |
| 10 - 24 | Kr. 12,36 |
| 25 - 49 | Kr. 12,13 |
| 50 - 99 | Kr. 11,67 |
| 100 + | Kr. 11,44 |
*price indicative
- RS Stock No.:
- 522-2817
- Mfr. Part No.:
- 3386W-1-101LF
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 3.15mm | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.53mm | |
| Mechanical Rotation | 310° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 3.15mm | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Height 4.83mm | ||
Standards/Approvals RoHS | ||
Depth 9.53mm | ||
Mechanical Rotation 310° | ||
Element Material Cermet | ||
3386W Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Related links
- 100 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 200 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 500 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 20 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 5 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 100 kΩ Pin 0.5 W Side Adjust Bourns, 3386