10 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, PVG5
- RS Stock No.:
- 669-6720
- Mfr. Part No.:
- PVG5H103C03R00
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 20,97
(exc. VAT)
Kr. 26,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 264 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 20,97 |
| 5 + | Kr. 19,98 |
*price indicative
- RS Stock No.:
- 669-6720
- Mfr. Part No.:
- PVG5H103C03R00
- Brand:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | PVG5 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Shaft Length | 600μm | |
| Shaft Diameter | 1.5mm | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 5mm | |
| Depth | 3.71mm | |
| Standards/Approvals | EIAJ, VECI, ISO, IPC, RoHS, EIA | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Shaft Length 600μm | ||
Shaft Diameter 1.5mm | ||
Length 4.8mm | ||
Maximum Operating Temperature 125°C | ||
Height 5mm | ||
Depth 3.71mm | ||
Standards/Approvals EIAJ, VECI, ISO, IPC, RoHS, EIA | ||
Element Material Cermet | ||
11-Turn 250mW 5mm Side Adjust PVG5H Series
11 turn high resolution trimmers permitting accurate adjustment
Compatible with the VPS wave soldering standard and passing through the ultra-sounds tank
Clutch mechanism prevents excessive wiper rotation
Applications: sensors, industrial machines, CPU's, measuring instruments
Multi-Turn Surface Mount Trimmers
Related links
- 10 kΩ J-Hook 0.25 W Side Adjust Bourns, PVG5
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 20 kΩ J-Hook 0.25 W Side Adjust Bourns, 3224