1 kΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Side Adjust Bourns, 3223
- RS Stock No.:
- 691-2448
- Mfr. Part No.:
- 3223J-1-102E
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-2448
- Mfr. Part No.:
- 3223J-1-102E
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Series | 3223 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 380μm | |
| Maximum Voltage | 200V | |
| Length | 3.9mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IPC, RoHS, VECI SMD, EIA, UL, EIAJ | |
| Depth | 3.18mm | |
| Height | 3.9mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 11Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Series 3223 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 380μm | ||
Maximum Voltage 200V | ||
Length 3.9mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IPC, RoHS, VECI SMD, EIA, UL, EIAJ | ||
Depth 3.18mm | ||
Height 3.9mm | ||
Element Material Cermet | ||
Mechanical Rotation 11Cycles | ||
11-Turn 125mW 3mm Sealed Side Adjust 3223J Series
Sealed to withstand standard board wash processing
Pick and place centring design for automated placement compatibility
Flush adjustment screw
Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
Multi-Turn Surface Mount Trimmers
Related links
- 1 kΩ J-Hook 0.13 W Side Adjust Bourns, 3223
- 10 kΩ SMD 0.125 W Side Adjust Bourns, 3223
- 20 kΩ J-Hook 0.13 W Top Adjust Bourns, 3223
- 10 kΩ J-Hook 0.13 W Top Adjust Bourns, 3223
- 1 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 1 kΩ J-Hook 0.25 W Side Adjust Bourns, 3224