10 kΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Bourns, 3313
- RS Stock No.:
- 691-7336
- Distrelec Article No.:
- 300-36-916
- Mfr. Part No.:
- 3313J-1-103E
- Brand:
- Bourns
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 16,78
(exc. VAT)
Kr. 20,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 368 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 544 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 16,78 | - |
| 10 + | Kr. 15,10 | 10% |
*price indicative
- RS Stock No.:
- 691-7336
- Distrelec Article No.:
- 300-36-916
- Mfr. Part No.:
- 3313J-1-103E
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | 3313 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 1.93mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.2mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 3.5mm | |
| Mechanical Rotation | 250° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series 3313 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 1.93mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.2mm | ||
Standards/Approvals RoHS, UL | ||
Height 3.5mm | ||
Mechanical Rotation 250° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
125mW 3mm 3313J Series
Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications
Related links
- 10 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 200 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 20 Ω J-Hook 0.13 W Top Adjust Bourns, 3313
- 200 Ω J-Hook 0.13 W Top Adjust Bourns, 3313
- 100 Ω J-Hook 0.13 W Top Adjust Bourns, 3313
- 47 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 1 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 500 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313