2.5 MΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 785-9593
- Distrelec Article No.:
- 301-94-166
- Mfr. Part No.:
- 3386X-1-225LF
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-9593
- Distrelec Article No.:
- 301-94-166
- Mfr. Part No.:
- 3386X-1-225LF
- Brand:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 2.5 MΩ | |
| Mount Type | Through Hole | |
| Product Type | Trimmer Potentiometer | |
| Termination Style | Solder Pin | |
| Power Rating | 0.5 W | |
| Orientation | Side Adjust | |
| Series | 3386 | |
| Distrelec Product Id | 30194166 | |
| Length | 9.53 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Number of Turns | 1 | |
| Shaft Diameter | 760 μm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2.5 MΩ | ||
Mount Type Through Hole | ||
Product Type Trimmer Potentiometer | ||
Termination Style Solder Pin | ||
Power Rating 0.5 W | ||
Orientation Side Adjust | ||
Series 3386 | ||
Distrelec Product Id 30194166 | ||
Length 9.53 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Number of Turns 1 | ||
Shaft Diameter 760 μm | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CR




3386X Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Related links
- 2.5 MΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 220 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 10 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 5 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 22 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 100 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 1.5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 2 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386