2 mΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Bourns, 3266

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 40,27

(exc. VAT)

Kr. 50,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 40,27-
10 - 24Kr. 37,417%
25 - 49Kr. 34,3214%
50 - 99Kr. 31,6921%
100 +Kr. 27,3432%

*price indicative

Packaging Options:
RS Stock No.:
787-0503
Distrelec Article No.:
301-93-890
Mfr. Part No.:
3266W-1-205LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Through Hole

Number of Turns

12

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Shaft Diameter

1.78mm

Length

6.71mm

Maximum Operating Temperature

150°C

Height

7.24mm

Standards/Approvals

RoHS

Depth

4.5mm

Diameter

1.78mm

Element Material

Cermet

COO (Country of Origin):
CR

6mm ¼in. 250mW Top Adjust 3266W Series


Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density

Sealed to withstand immersion board washing

Double chevron shaft seal

Moulded body with built in stand-offs

Wiper idles at ends of travel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy