50 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3314

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 113,37

(exc. VAT)

Kr. 141,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 11,337Kr. 113,37
50 - 90Kr. 9,632Kr. 96,32
100 - 240Kr. 8,50Kr. 85,00
250 - 490Kr. 7,356Kr. 73,56
500 +Kr. 7,093Kr. 70,93

*price indicative

Packaging Options:
RS Stock No.:
787-0708
Mfr. Part No.:
3314G-2-503E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

5mm

Maximum Voltage

300V

Height

6.2mm

Depth

2.55mm

Standards/Approvals

UL, IPC, RoHS, VECI, EIAJ, EIA

Mechanical Rotation

240°

Element Material

Cermet

COO (Country of Origin):
TW

250mW 4mm Sealed 3314G Series - Cross Slot


Miniature (nominal 4mm square case)

Excellent mounting efficiency

Suitable for flow/reflow soldering /hand solder

Ideal for automatic assembly

Meets standard EIA and EIAJ footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy