5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Vishay, T18
- RS Stock No.:
- 788-5000
- Mfr. Part No.:
- T18502KT10
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 161,30
(exc. VAT)
Kr. 201,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 60 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 565 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 32,26 | Kr. 161,30 |
| 25 - 45 | Kr. 20,98 | Kr. 104,90 |
| 50 - 120 | Kr. 16,772 | Kr. 83,86 |
| 125 - 245 | Kr. 14,528 | Kr. 72,64 |
| 250 + | Kr. 12,904 | Kr. 64,52 |
*price indicative
- RS Stock No.:
- 788-5000
- Mfr. Part No.:
- T18502KT10
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.75W | |
| Series | T18 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 19mm | |
| Maximum Voltage | 400V | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 2.5mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 4.8mm | |
| Height | 6.4mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5kΩ | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.75W | ||
Series T18 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 19mm | ||
Maximum Voltage 400V | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 2.5mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 4.8mm | ||
Height 6.4mm | ||
Element Material Cermet | ||
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
Related links
- 5 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 20 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 2 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 10 kΩ Pin 0.75 W Side Adjust Vishay, T18
- 500 Ω Pin 0.75 W Side Adjust Vishay, T18
- 100 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 200 kΩ PC Pin 0.75 W Side Adjust Vishay, T18
- 220 kΩ PC Pin 0.75 W Side Adjust Vishay, T18