1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93
- RS Stock No.:
- 788-5072
- Mfr. Part No.:
- T93YA102KT20
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save Kr. 196,75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 123,55
(exc. VAT)
Kr. 154,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 275 unit(s) ready to ship
- Plus 285 unit(s) shipping from 30 November 2026
- Plus 500 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 24,71 | Kr. 123,55 | - |
| 25 - 45 | Kr. 16,84 | Kr. 84,20 | Kr. 196,75 |
| 50 - 120 | Kr. 13,34 | Kr. 66,70 | Kr. 568,50 |
| 125 - 245 | Kr. 11,096 | Kr. 55,48 | Kr. 1 701,75 |
| 250 + | Kr. 8,672 | Kr. 43,36 | Kr. 4 009,50 |
*price indicative
- RS Stock No.:
- 788-5072
- Mfr. Part No.:
- T93YA102KT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 21 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 9.7mm | |
| Shaft Diameter | 2.2mm | |
| Maximum Voltage | 250V | |
| Diameter | 9.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 5mm | |
| Height | 9.8mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 23Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 21 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 155°C | ||
Length 9.7mm | ||
Shaft Diameter 2.2mm | ||
Maximum Voltage 250V | ||
Diameter 9.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 5mm | ||
Height 9.8mm | ||
Element Material Cermet | ||
Mechanical Rotation 23Cycles | ||
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Related links
- 1 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 20 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 200 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 100 Ω Pin 0.5 W Top Adjust Vishay, T93
- 5 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 10 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 500 Ω Pin 0.5 W Top Adjust Vishay, T93
- 2 kΩ Pin 0.5 W Top Adjust Vishay, T93