Facom Trolley Jack 2 t 300 mm

Subtotal (1 unit)*

Kr. 11 149,62

(exc. VAT)

Kr. 13 937,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 149,62

*price indicative

RS Stock No.:
235-7302
Mfr. Part No.:
DL.2A2L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Trolley Jack

Sub Type

Quick Lift

Minimum Lifting Height

300mm

Maximum Lifting Height

300mm

Standards/Approvals

Standard EN1494+A1

Load Capacity

2t

Non Compliant with RoHS

COO (Country of Origin):
CN
The Facom 2 tonnes pneumatic jack has lifting height of 525 mm. It has handle adjustable in 3 positions 90, 135, 180 degrees.

Descent speed regulation with the control valve

Fitted with a discharge valve in case of air overpressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy