Facom Bearer Plate 500 kg
- RS Stock No.:
- 235-7323
- Mfr. Part No.:
- DL.50SUP
- Brand:
- Facom
Image representative of range
Subtotal (1 unit)*
Kr. 877,73
(exc. VAT)
Kr. 1 097,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 877,73 |
*price indicative
- RS Stock No.:
- 235-7323
- Mfr. Part No.:
- DL.50SUP
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Bearer Plate | |
| Standards/Approvals | No | |
| Load Capacity | 500kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearer Plate | ||
Standards/Approvals No | ||
Load Capacity 500kg | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom DL series lifting plate for 5oo kg jack supports a block of high density foam that spreads the load over a large surface area and avoids damage to guards.
Weight 4 kg
Related links
- Facom Bearer Plate 9 mm
- Facom Bearer Plate 40 mm
- Facom Hydraulic Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Facom Jack, 1960 mm - 1960 mm 500 kg Load Capacity
- Facom Trolley Jack 250 kg
- Facom Gyroscopic Head for Jack 1000 kg Load Capacity
- Facom Pit Jack, 1360 mm - 2030 mm 750 kg Load Capacity
- Facom Trolley Jack 1.5 t 360 mm