Tente Polypropylene Black Trolley Wheel, 160 kg

Subtotal (1 unit)*

Kr. 32,12

(exc. VAT)

Kr. 40,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 32,12

*price indicative

RS Stock No.:
292-421
Mfr. Part No.:
POO 100/36-D12 NOIR
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Trolley Wheel

Wheel Width

36mm

Bore Diameter

12.1mm

Hard/Soft

Hard

Load Capacity

160kg

Hub Bearing Type

Plain Bearing

Material

Polypropylene

Hardness

Shore D 65

Colour

Black

Standards/Approvals

Standard EN_12532

RoHS Status: Exempted

COO (Country of Origin):
DE
The Tente Wheel with a Plain Hub is part of Basetech family, known for its high resistance to chemicals, wear, and moisture. This industrial wheel is ideal for various professional applications, including tubular trolleys, workbenches, workshop trolleys, and garage trolleys, providing durability and reliable performance in demanding environments.

Bandage material is Polypropylene

Bandage width is 36 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy