LAG Black Rubber Trolley Wheel, 90 kg
- RS Stock No.:
- 278-5933
- Mfr. Part No.:
- 13112
- Brand:
- LAG
Get a bulk buy discount
Add 5 more to save Kr. 12,25
View bulk pricing optionsSubtotal (1 unit)*
Kr. 64,62
(exc. VAT)
Kr. 80,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 64,62 | - |
| 5 - 9 | Kr. 62,17 | Kr. 12,25 |
| 10 + | Kr. 60,66 | Kr. 39,60 |
*price indicative
- RS Stock No.:
- 278-5933
- Mfr. Part No.:
- 13112
- Brand:
- LAG
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
| Brand | LAG | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 37.5mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 90kg | |
| Tyre Material | Rubber | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Bore Length | 40mm | |
| Hardness | Shore A 85 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 37.5mm | ||
Bore Diameter 12mm | ||
Load Capacity 90kg | ||
Tyre Material Rubber | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
Bore Length 40mm | ||
Hardness Shore A 85 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Black Nylon Hub, Medium Duty, Series D
85 Shore A hardness rubber tyre
Plain nylon 6 bush bearings
Bush hub bearing