LAG Brown, White Polyurethane Trolley Wheel, 500 kg

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 288,97

(exc. VAT)

Kr. 361,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 288,97
5 - 9Kr. 277,42
10 +Kr. 271,30

*price indicative

RS Stock No.:
301-3784
Mfr. Part No.:
9947 CC
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

82mm

Product Type

Trolley Wheel

Wheel Width

70mm

Bore Diameter

20mm

Load Capacity

500kg

Tyre Material

Polyurethane

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Bore Length

70mm

Colour

Brown, White

Standards/Approvals

No

COO (Country of Origin):
IT

Pallet Rollers, Polyurethane Tyre, Nylon Hub, Series R


Polyurethane tyred pallet rollers with nylon hub. Fitted with twin ball races.

Nylon 6 polyamide roller with injection moulded polyurethane tyre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy