Legris 6 Tubes Polymer Tube Clip, For Tube Diam. 14 mm OD, 95 °C, -20 °C
- RS Stock No.:
- 245-5290
- Mfr. Part No.:
- CLIP 14 00
- Brand:
- Legris
Subtotal (1 box of 10 units)*
Kr. 743,91
(exc. VAT)
Kr. 929,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 743,91 | Kr. 74,391 |
*price indicative
- RS Stock No.:
- 245-5290
- Mfr. Part No.:
- CLIP 14 00
- Brand:
- Legris
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
| Brand | Legris | |
| Compatible Tube Outside Diameter | 14mm | |
| Product Type | Tube Clip | |
| Number of Tubes | 6 | |
| Material | Polymer | |
| Series | Clip | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Compatible Tube Outside Diameter 14mm | ||
Product Type Tube Clip | ||
Number of Tubes 6 | ||
Material Polymer | ||
Series Clip | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legris CLIP series is a designed to protect operators and equipment, and prevent accidental disconnection of tubing. Colour-coding also allows for fluid circuit identification.
Compatible with the LF 3000® Push-In Fittings , LIQUIfit® ranges
Protection of operators and equipment
Prevents accidental disconnection
Related links
- Legris 6 Tubes Polymer Tube Clip, For Tube Diam. 10 mm OD
- Legris 8 Tubes Polymer Tube Clip, For Tube Diam. 6 mm OD
- Legris 8 Tubes Polymer Tube Clip, For Tube Diam. 4 mm OD
- Legris 5 Tubes Polymer Tube Clip, For Tube Diam. 12 mm OD
- Legris 7 Tubes Polymer Tube Clip, For Tube Diam. 8 mm OD
- Legris 2 Tubes Tube Clip -20 °C, -20 °C
- SMC 6 Tubes Polypropylene Tube Clip 60 °C, -20 °C
- SMC 6 Tubes Polypropylene Tube Clip 60 °C, -20 °C