Nu-Tech Engineering Square Nylon Tube Insert
- RS Stock No.:
- 302-3185
- Mfr. Part No.:
- A021/007
- Brand:
- Nu-Tech Engineering
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (4 units, in bags of 4)*
Kr. 565,82
(exc. VAT)
Kr. 707,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 565,82 | Kr. 141,455 |
| 5 - 9 | Kr. 548,14 | Kr. 137,035 |
| 10 + | Kr. 530,69 | Kr. 132,673 |
*price indicative
- RS Stock No.:
- 302-3185
- Mfr. Part No.:
- A021/007
- Brand:
- Nu-Tech Engineering
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
| Brand | Nu-Tech Engineering | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
Related links
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity