onsemi MSQA6V1W5T2G 4-Element Uni-Directional TVS Diode, 150 W, 5-Pin SOT-353

Get a bulk buy discount

Add 6000 more to save Kr. 300,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 1 854,00

(exc. VAT)

Kr. 2 316,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 0,618Kr. 1 854,00-
6000 - 12000Kr. 0,568Kr. 1 704,00Kr. 300,00
15000 +Kr. 0,534Kr. 1 602,00Kr. 1 260,00

*price indicative

RS Stock No.:
162-9452
Mfr. Part No.:
MSQA6V1W5T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-353

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

5

Peak Pulse Power Dissipation Pppm

150W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.2mm

Height

1mm

Width

1mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy