Vishay 1-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218

Subtotal (1 reel of 750 units)*

Kr. 14 935,50

(exc. VAT)

Kr. 18 669,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 500 unit(s), ready to ship
Units
Per unit
Per Reel*
750 +Kr. 19,914Kr. 14 935,50

*price indicative

RS Stock No.:
169-6092
Mfr. Part No.:
SM8S30AHE3_A/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

6.6kW

Test Current It

5mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

136A

Clamping Voltage VC

48.4V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

13.7mm

Height

5mm

Standards/Approvals

No

Width

8.7mm

Series

PAR TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

150μA

PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy