ROHM VS5V0UA1LAMTFTR TVS Diode, 600 W, 2-Pin SOD-128
- RS Stock No.:
- 216-0026
- Mfr. Part No.:
- VS5V0UA1LAMTFTR
- Brand:
- ROHM
Add 50 more to save Kr. 5,30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 135,80
(exc. VAT)
Kr. 169,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 5,432 | Kr. 135,80 | - |
| 50 - 75 | Kr. 5,326 | Kr. 133,15 | Kr. 5,30 |
| 100 - 225 | Kr. 3,139 | Kr. 78,48 | Kr. 229,30 |
| 250 - 975 | Kr. 3,084 | Kr. 77,10 | Kr. 587,00 |
| 1000 + | Kr. 3,029 | Kr. 75,73 | Kr. 2 403,00 |
*price indicative
- RS Stock No.:
- 216-0026
- Mfr. Part No.:
- VS5V0UA1LAMTFTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 10.5V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 57A | |
| Maximum Operating Temperature | 150°C | |
| Series | VS5V0UA1LAMTF | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Height | 1.05mm | |
| Maximum Reverse Leakage Current | 800μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 10.5V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 57A | ||
Maximum Operating Temperature 150°C | ||
Series VS5V0UA1LAMTF | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Height 1.05mm | ||
Maximum Reverse Leakage Current 800μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM VS5V0UA1LAMTFTR TVS Diode 2-Pin SOD-128
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS14VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS40VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS33VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS5V0P1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS3V3P1UP 600 W, 2-Pin SOD-128