Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)

Subtotal (1 reel of 1500 units)*

Kr. 2 832,00

(exc. VAT)

Kr. 3 540,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +Kr. 1,888Kr. 2 832,00

*price indicative

RS Stock No.:
244-8956
Mfr. Part No.:
SMPC28ANHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

45.4V

Mount Type

Surface

Package Type

SMPC (TO-277A)

Maximum Reverse Stand-off Voltage Vwm

85V

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

33A

ESD Protection

Yes

Clamping Voltage VC

31.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

UL 94, RoHS, J-STD-002, JESD 22-B102

Series

SMPC28AN

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay's surface mount TRANSZORB transient voltage suppressors have very low profile and can be used as protection against voltage transient in sensitive electronics.

Very low profile - typical height of 1.1 mm

Ideal for automated placement

Unidirectional

Excellent clamping capability

Low incremental surge resistance

Very fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy