ROHM VS54VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4065
- Mfr. Part No.:
- VS54VLNVWMTR
- Brand:
- ROHM
Subtotal (1 reel of 3000 units)*
Kr. 5 895,00
(exc. VAT)
Kr. 7 368,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 03 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 1,965 | Kr. 5 895,00 |
*price indicative
- RS Stock No.:
- 246-4065
- Mfr. Part No.:
- VS54VLNVWMTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 58V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 54V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Maximum Peak Pulse Current Ippm | 2.2A | |
| Clamping Voltage VC | 87.1V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Length | 2.3mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 58V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 54V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Maximum Peak Pulse Current Ippm 2.2A | ||
Clamping Voltage VC 87.1V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Length 2.3mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
Related links
- ROHM VS54VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS24VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE