Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 30 W, 2-Pin TSSLP

Get a bulk buy discount

Add 250 more to save Kr. 395,75

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 55,60

(exc. VAT)

Kr. 69,50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 225Kr. 2,224Kr. 55,60-
250 - 600Kr. 0,641Kr. 16,03Kr. 395,75
625 - 1225Kr. 0,60Kr. 15,00Kr. 1 015,00
1250 - 2475Kr. 0,558Kr. 13,95Kr. 2 082,50
2500 +Kr. 0,554Kr. 13,85Kr. 4 175,00

*price indicative

Packaging Options:
RS Stock No.:
260-5081
Mfr. Part No.:
ESD101B102ELSE6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Mount Type

Surface

Package Type

TSSLP

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

30W

Clamping Voltage VC

30V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ESD101-B1-02

Automotive Standard

IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4

Maximum Reverse Leakage Current

100pA

The Infineon TVS diode has a maximum ESD protection device voltage. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Bi directional and symmetric I/V characteristics for optimized design or assembly

Very low clamping voltage

Very low dynamic resistance

Related links