ROHM RSDT30RSMTL1 Uni-Directional TVS Diode, 1.5 W TO-277A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 41,30

(exc. VAT)

Kr. 51,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 8,26Kr. 41,30
50 - 95Kr. 7,39Kr. 36,95
100 - 495Kr. 5,766Kr. 28,83
500 - 1995Kr. 5,056Kr. 25,28
2000 +Kr. 4,942Kr. 24,71

*price indicative

Packaging Options:
RS Stock No.:
260-6178
Mfr. Part No.:
RSDT30RSMTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

27V

Mount Type

Surface

Package Type

TO-277A

Maximum Reverse Stand-off Voltage Vwm

24V

Peak Pulse Power Dissipation Pppm

1.5W

Maximum Peak Pulse Current Ippm

38.6A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.5V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61000-4-2, RoHS

Series

RSDT30RSM

Maximum Reverse Leakage Current

10μA

Automotive Standard

AEC-Q200

The ROHM Transient voltage suppressor diode is used for surge protection and voltage regulation. It has a silicon epitaxial Planar structure and comes in TO-277A surface mount package.

High reliability

Power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy