Subtotal (1 box of 1 unit)*
Kr. 1 830,63
(exc. VAT)
Kr. 2 288,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 1 830,63 |
*price indicative
- RS Stock No.:
- 106-254
- Mfr. Part No.:
- FX9705-81
- Brand:
- Hakko
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
| Brand | Hakko | |
| Product Type | Tweezer | |
| Overall Length | 146mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Tweezer | ||
Overall Length 146mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko tweezers hand piece is best suited for SMD rework with the FX972 soldering stations, from 1005 chips to SOP components.it has composite heater features a robust heating element for efficient performance. Kit includes a hand piece, an iron holder and an instruction manual.
The tip to ground potential is less than 2 mV
Handle design that fits the hand and provides stability
High power hot tweezers
Related links
- Hakko 130mm Iron Tweezer
- Hakko Electric Soldering Iron 95 W
- Hakko Soldering Iron Hand Piece for use with FX971, FX972
- Hakko Soldering Iron Hand Piece 200 W, for use with FX972
- Hakko Soldering Iron Kit 190 W, for use with FX972
- Hakko FX-9705 13 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 10 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 16 mm Soldering Iron Tip for use with FX9705