Bernstein Steel ESD Safe Tweezer Set
- RS Stock No.:
- 112-241
- Distrelec Article No.:
- 110-83-005
- Mfr. Part No.:
- 5-060
- Brand:
- Bernstein
Subtotal (1 unit)*
Kr. 1 552,49
(exc. VAT)
Kr. 1 940,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 552,49 |
*price indicative
- RS Stock No.:
- 112-241
- Distrelec Article No.:
- 110-83-005
- Mfr. Part No.:
- 5-060
- Brand:
- Bernstein
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
| Brand | Bernstein | |
| Product Type | Tweezer Set | |
| Material | Steel | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 6 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer Set | ||
Material Steel | ||
Anti-Magnetic Yes | ||
Number of Pieces 6 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bernstein 6 Piece ESD Surface Mount Tweezer Kit (5-060)
ESD safe dissipative 6 piece precision highly accurate tweezer kit manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.
Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Supplied with
Nylon storage wallet.
Related links
- Bernstein 110mm 130 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein Steel ESD Safe Tweezer Set
- Bernstein Stainless Steel ESD Safe Tweezer Set
- Bernstein 110mm 120 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein 120mm 160 mm Steel ESD Safe Tweezer Set
- Bernstein ESD Safe Tweezer Set
- Bernstein 110mm 150 mm Titanium ESD Safe Tweezer Set
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set