RS PRO 120mm Ceramic Smooth, Curved ESD Safe Tweezer
- RS Stock No.:
- 136-9806
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 3 343,23
(exc. VAT)
Kr. 4 179,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 343,23 |
*price indicative
- RS Stock No.:
- 136-9806
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Ceramic | |
| Overall Length | 120mm | |
| Point Type | Smooth, Curved | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Maximum Temperature | 1000°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Ceramic | ||
Overall Length 120mm | ||
Point Type Smooth, Curved | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Maximum Temperature 1000°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
RS Pro Full Ceramic Tweezers
RS Pro Full Ceramic Tweezers made from Zirconia for combined strength and flexibility. Featuring a hard surface, good abrasion and wear resistance. With excellent thermal properties, high temperature stability and extreme corrosion resistance. Ideal for applications in clean rooms, chemistry, semiconductor and electronics manufacturing environments. Including analytical chemistry bio-technology and nanotechnology applications.
Features and Benefits
• Excellent thermal properties
• Abrasion and wear resistant
• High temperature stability
• Extreme corrosion resistance
Application Information
Suited for handling EOS/ESD sensitive components. Including handling components during thermal, chemical and soldering applications.
Related links
- ideal-tek 125mm Ceramic Smooth, Curved ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Fine, Curved ESD Safe Tweezer
- RS PRO 120mm Steel Curved Rounded, Sharp ESD Safe Tweezer Set
- RS PRO 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer
- Wiha 120mm Nickel Chrome Curved ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer
- CK 120mm Stainless Steel Fine, Curved ESD Safe Tweezer