CK 105mm Stainless Steel Bent, Fine ESD Safe Tweezer
- RS Stock No.:
- 162-5133
- Mfr. Part No.:
- T2317
- Brand:
- CK
Subtotal (1 unit)*
Kr. 337,37
(exc. VAT)
Kr. 421,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 337,37 |
*price indicative
- RS Stock No.:
- 162-5133
- Mfr. Part No.:
- T2317
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| Point Type | Bent, Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1000°C | |
| Overall Width | 13mm | |
| Standards/Approvals | DIN EN 61340 5, 1 & 5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
Point Type Bent, Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1000°C | ||
Overall Width 13mm | ||
Standards/Approvals DIN EN 61340 5, 1 & 5 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Curved tweezers for surface mounted components
The curved ends provide an optimum view. Also used to handle SMT housings.
Made from non-magnetic, acid-resistant stainless steel.
Related links
- CK 105mm Stainless Steel Fine, Straight ESD Safe Tweezer
- Bahco 115mm Stainless Steel Bent, Fine ESD Safe Tweezer
- CK 110mm Stainless Steel Bent, Extra Fine ESD Safe Tweezer
- CK 105mm Stainless Steel Square Spatula Tweezer
- CK 130mm Stainless Steel Fine ESD Safe Tweezer
- CK 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- CK 120mm Stainless Steel Fine ESD Safe Tweezer
- CK 115mm Stainless Steel Curved, Fine ESD Safe Tweezer