Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer

Subtotal (1 unit)*

Kr. 228,57

(exc. VAT)

Kr. 285,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
  • Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 228,57

*price indicative

RS Stock No.:
187-1352
Distrelec Article No.:
304-09-632
Mfr. Part No.:
92 28 69 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

130mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Overall Width

10mm

Standards/Approvals

DIN EN 61340-5-1

RoHS Status: Exempted

COO (Country of Origin):
DE

KNIPEX 92 28 69 ESD Universal Tweezers ESD Smooth 120 mm


92 28 69 ESD Universal Tweezers ESD For secure handling of electronic workparts: equalize differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. For the electronics and precision engineering industries. Antimagnetic to avoid electromagnetic damage. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Also available as a set (92 00 01 ESD). - Surface: matt finish- Finish: straight- Tips width (A): 0.25mm- Tips width (B): 0.25mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: electrically dissipative

Technical attributes


For Secure Handling Of Electronic Workparts: Equalize Differences In Electrical Potential Between Their User And The Workpieces In A Controlled Manner
Esd-Tested, Black Epoxy Resin Coating With A Surface Resistance Between 10^3 And 10^9 Ohms
For The Electronics And Precision Engineering Industries
Antimagnetic To Avoid Electromagnetic Damage
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy