RS PRO 120mm Low Carbon Austenitic Steel Strong Tweezer
- RS Stock No.:
- 238-0677
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 74,25
(exc. VAT)
Kr. 92,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 169 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 74,25 |
*price indicative
- RS Stock No.:
- 238-0677
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Strong | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Strong | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
RS PRO Low Carbon Austenitic Steel Tweezers - 120 mm
RS PRO is proud to introduce a series of tweezers designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers are 120 mm in length, available with various tip points, feel great in the hand and compatible with finger gloves. RS PRO tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.
Features and Benefits
Specification
Applications
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Strong Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Strong ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Strong ESD Safe Tweezer Set
- RS PRO 110mm Low Carbon Austenitic Steel Strong Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Pointed Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved Tweezer