Knipex 120mm Titanium Smooth Tweezer
- RS Stock No.:
- 247-3314
- Mfr. Part No.:
- 92 23 05
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 377,30
(exc. VAT)
Kr. 471,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 377,30 |
*price indicative
- RS Stock No.:
- 247-3314
- Mfr. Part No.:
- 92 23 05
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Titanium | |
| Overall Length | 120mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Titanium | ||
Overall Length 120mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm.
Features and benefits :
Straight shape;Width of tips (A): 0.3mm;Width of tips (B): 0.5mm;Polished edges;Matt finish;Slim, tapered design for maximum precision;Non-magnetisable (100%);Corrosion resistant;Acid resistant;Smooth interior of jaws;Low weight of 10g;High quality titanium alloy offers high temperature resistance and very good corrosion resistance in air, sea and a variety of industrial environments at ambient temperatures
Applications :
For cleaning or chemical processes, use at high temperatures and in biology, medicine or surgery
Matérial :
Titanium
Related links
- Knipex 110mm Titanium Smooth Tweezer
- Knipex 120mm Stainless Steel Smooth Tweezer
- Knipex 70mm Stainless Steel Smooth Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 115mm Plastic Smooth ESD Safe Tweezer
- Knipex 130mm Nickel Plated Steel Smooth Tweezer
- Knipex 90mm Stainless Steel Smooth Tweezer
- Knipex 150mm Stainless Steel Smooth Tweezer