CK 117mm Stainless Steel Curved, Fine ESD Safe Tweezer
- RS Stock No.:
- 275-5238
- Distrelec Article No.:
- 301-18-793
- Mfr. Part No.:
- T2370D
- Brand:
- CK
Subtotal (1 unit)*
Kr. 551,93
(exc. VAT)
Kr. 689,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 551,93 |
*price indicative
- RS Stock No.:
- 275-5238
- Distrelec Article No.:
- 301-18-793
- Mfr. Part No.:
- T2370D
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 117mm | |
| Point Type | Curved, Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 117mm | ||
Point Type Curved, Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Overall Width 10mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The CK Positioning Tweezer made from low carbon austenitic stainless steel is antimagnetic and resistant against normal acids and vapours. It is fine polished and has black epoxy coating with a surface resistance.
Flat and fine tips
ESD-safe
Related links
- CK 115mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Curved, Fine ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- RS PRO 110mm Steel Curved Rounded, Sharp ESD Safe Tweezer Set
- RS PRO 130mm Stainless Steel Curved, Very Fine ESD Safe Tweezer
- Lindstrom 122mm Stainless Steel Curved, Very Fine ESD Safe Tweezer