CK 130mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS Stock No.:
- 275-5244
- Distrelec Article No.:
- 301-18-795
- Mfr. Part No.:
- T2391
- Brand:
- CK
Subtotal (1 unit)*
Kr. 598,43
(exc. VAT)
Kr. 748,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 598,43 |
*price indicative
- RS Stock No.:
- 275-5244
- Distrelec Article No.:
- 301-18-795
- Mfr. Part No.:
- T2391
- Brand:
- CK
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
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Extra Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Maximum Temperature | 270°C | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Extra Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Maximum Temperature 270°C | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The CK Positioning Tweezer with carbon fibre tips allow for safe handling of highly sensitive electrical components. It is made from high grade, stainless steel bow acid and corrosion resistant and precision welded joint for consistent, repetitive action.
Heat resistant up to 270 degree for safe use
Fine and extra slim tips
Related links
- Wiha 130mm Nickel Stainless Steel Extra Fine ESD Safe Tweezer
- CK 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- CK 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS PRO 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- Wiha 120mm Chrome Stainless Steel Extra Fine ESD Safe Tweezer
- Knipex 112mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS PRO 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- Lindstrom 110mm Stainless Steel Extra Fine ESD Safe Tweezer